Molex 70543-0019

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole SL Tube
$ 4.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70543-0019.

IHS

Datasheet8 pages9 years ago

Molex

Factory Futures

element14 APAC

Farnell

Inventory History

3 month trend:
+5.61%

CAD Models

Download Molex 70543-0019 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.461
$ 5.038
Stock
7,325
1,692
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Polyester
Polyester
Contact Material
Brass
Bronze

Supply Chain

Country of OriginUS
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP1-102203-7
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Automotive Tube
TE Connectivity6-102203-7
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tube
Conn Shrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, HTSW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of Molex 70543-0019 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole SL Tube
Pin Header, 20 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Shrouded, Phosphor Bronze, Wire-to-Board
Molex 2.54mmpitch20pSingle row pin header Wire-to-board connector, SLseries, right angle, Through hole mounting
2.54MM, CGRID, HEADER, SHROUDED, VERT,20W
Headers & Wire Housings SL 2.54MM HDR VT TH SHRD 1X20P
CONN HEADER 20POS .100 VERT GOLD
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator
CGRID SL SRD VHDR SR 120 15 AU 20CKT
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 20 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating
CONN, PCB HDR, 20POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: SL 70543 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0705430019
  • 705-43-0019
  • 70543-0019.
  • 705430019