Mill-Max 310-93-164-41-001000

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 8.473
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-93-164-41-001000.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

Verical

Future Electronics

Inventory History

3 month trend:
-8.01%

Alternate Parts

Price @ 1000
$ 8.473
$ 7.49
Stock
10,386
78,946
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-826629-0
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
TE Connectivity5-825433-0
TE Connectivity 5-825433-0 Connector Male 50 Contacts 1 Row Straight Unshrouded
TE Connectivity5-826936-0
TE Connectivity 5-826936-0 Headers Wire Housing Male 1X50 Positions Vertical Tin
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descriptions

Descriptions of Mill-Max 310-93-164-41-001000 provided by its distributors.

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
CONN RECT INTERCONNECT SYSTEM PCB SOCKET 64 CONT THRU-HOLE 310 SERIES 30 AWG 3A
SIP SOCKET, 64POS, THROUGH HOLE; No. of Contacts: 64Contacts; Connector Type: SIP Socket; Pitch Spacing: 2.54mm; Product Range: 310 Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts
Sip Socket, 64 Position, Through Hole; Rango De Producto:Serie 310; Conector, Tipo:Sip Socket; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Paso De Fila:-; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 310-93-164-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 310-93-164-41-001000 .
  • 3109316441001000