Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-826936-0

TE Connectivity 5-826936-0 Headers Wire Housing Male 1X50 Positions Vertical Tin
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-826936-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

element14 APAC

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+7.10%

CAD Models

Download TE Connectivity 5-826936-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector, Header, 50Pos, 1Row, 2.54Mm; |Samtec, Inc. TSW-150-14-T-S
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec TSW Series 2.54mm Pitch 50-Pin Single Row Header Board-to-Board Connector Straight TH
TE Connectivity5-826947-0
Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
TE Connectivity / AMP3-826926-6
Wire-To-Board Connector, AMPMODU Mod II Series, Through Hole, Header, 36, 2.54 mm

Descriptions

Descriptions of TE Connectivity 5-826936-0 provided by its distributors.

TE Connectivity 5-826936-0 Headers Wire Housing Male 1X50 Positions Vertical Tin
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Btb Conn, Header, 50Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-826936-0
Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE CONNECTIVITY 5-826936-0 Wire-To-Board Connector, AMPMODU MOD II Series, 50 Contacts, Header, 2.54 mm, Through Hole, 1 Rows
TE Connectivity 2.54mmpitch50pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
BTB CONN, HEADER, 50POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
AMP AMPMODU II PIN HDR. PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 50 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-826936-0 | Internal Number: 5-826936-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty