Mill-Max 310-44-120-41-001000

Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-44-120-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 6.45
$ 4.695
Stock
2,155
9,632
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
-
Through Hole
Contact Plating
Gold
Lead, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
TE Connectivity5535676-1
Conn Socket Strip RCP 2 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity826467-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
TE Connectivity1-826467-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Box
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel

Descriptions

Descriptions of Mill-Max 310-44-120-41-001000 provided by its distributors.

Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Bulk
IC & Component Sockets 20P SINGLE IN LINE SKT STD SOLDER TAIL
310 Series 20 Position 2.54 mm Pitch Through Hole Sip Socket
STANDARD SOCKET HEADER, 20 PINS, TIN OVER NICKEL
STANDRD SOLDER TAIL SIP S LINEMIN100.00/PKGTYPEB
Sip Socket, 20Pos, 2.54Mm, Th; No. Of Contacts:20Contacts; Connector Type:Sip Socket; Pitch Spacing:2.54Mm; Product Range:310 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Matte Tin Plated Contacts Rohs Compliant: Yes |Mill-Max 310-44-120-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3104412041001000