Mill-Max 310-99-120-41-001000

Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 4.695
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-99-120-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-2.13%

Alternate Parts

Price @ 1000
$ 4.695
$ 6.45
Stock
9,632
2,155
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Lead, Tin
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-640456-0
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity2-640454-0
Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity6-104910-9
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 20 Circuits
Picoflex PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Capable, 20 Circuits, Glow-Wire Capable
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Mill-Max 310-99-120-41-001000 provided by its distributors.

Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Push-Pull,Receptacle 2.54mm 1 20pin 3A 2.54¦Ìm 50.8mm*2.54mm*2.54mm
IC & Component Sockets 20P SINGLE IN LINE SKT STD SOLDER TAIL
SOCKET SOLDERTAIL SIP 20POS | Mill-Max 310-99-120-41-001000
CONN RCPT 20POS 0.1 TIN-LEAD PCB
Sip Socket, 20Pos, 2.54Mm, Th; No. Of Contacts:20Contacts; Connector Type:Sip Socket; Pitch Spacing:2.54Mm; Product Range:310 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Lead Plated Contacts Rohs Compliant: Yes |Mill-Max 310-99-120-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom