Mill-Max 310-44-104-41-001000

Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 2.631
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 310-44-104-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.631
$ 6.45
Stock
24,842
965
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
-
Number of Positions
4
4
Number of Rows
1
-
Mount
Through Hole
Through Hole
Contact Plating
Gold
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
TE Connectivity5535676-1
Conn Socket Strip RCP 2 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity826467-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
SL 70555 ROHS3Compliant Board Guide Gold Connector Header -40C~105C 250V 30.0muin 0.76mum
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel

Descriptions

Descriptions of Mill-Max 310-44-104-41-001000 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Push-Pull,Receptacle 1 4pin Female Socket 10.16mm*2.54mm
4 Position Single Row Staright Though Hole Socket
STANDARD SOCKET HEADER, 04 PINS, TIN OVER NICKEL
IC & Component Sockets Interconnect Socket

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 310-44-104-41-001-000