Mill-Max 115-44-324-41-003000

Standrd Solder Tail Dip Socket/Tube |Mill-Max 115-44-324-41-003000
$ 8.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-44-324-41-003000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 8.155
$ 4.088
$ 4.088
Stock
1
2,722
2,722
Authorized Distributors
3
6
6
Gender
Female
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
24
24
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
-
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
PBT
PBT
Contact Material
-
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity1-2199299-5
40 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series
IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Mill-Max 115-44-324-41-003000 provided by its distributors.

Standrd Solder Tail Dip Socket/Tube |Mill-Max 115-44-324-41-003000
STANDRD SOLDER TAIL SIP SOCKET, 24 PINS, TIN OVER NICKEL
IC & Component Sockets 24 PIN ULTRA LOW DIP SKT 200uSn
IC Socket, DIP24, 24 Contact(s)
STANDRD SOLDER TAIL DIP SOCKET

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom