Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 4828-6000-CP

IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4828-6000-CP.

element14 APAC

Datasheet3 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.07%

CAD Models

Download 3M 4828-6000-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.661
$ 0.302
Stock
55,177
1,682
Authorized Distributors
6
1
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
-
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Polyester
-
Contact Material
Nickel, Tin
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-2
DIP Socket 250V 1A Female 28-Pos. 2.54 mm Pitch Black Thermoplastic
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of 3M 4828-6000-CP provided by its distributors.

IC & Component Socket, 28 Contacts, DIP Socket, 2.54 mm, 4800, 15.24 mm, Phosphor Bronze
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
SOCKET DIP 28CNTS DUALWIPE 0.6INSPC. PHOSPHORBRONZE NICKEL STR.TAIL 4800SERIES
DIP Socket, SKT, 28 POS, 2.54mm Pitch, Solder, ST, TH, Box
DIP SOCKET, 28POS, 2ROW, 2.54MM, TH; No. of Contacts: 28Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 4800 Series; Row Pitch: 15.24mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4828-6000-CP.
  • 4828-6000CP
  • 80-0009-1320-4
  • 80000913204