Mill-Max 114-93-316-41-117000

Conn DIP Socket SKT 16 POS 2.54mm Solder ST SMD Tube
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 114-93-316-41-117000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Mouser

Alternate Parts

Price @ 1000
$ 4.66
$ 3.888
Stock
26,601
2,039
Authorized Distributors
3
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Surface Mount
-
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SOCKET DIP 16PINS 3-LEVEL OPEN SOLDERLESS WRAPOST 0.3IN. GOLD SMD 3A
CONN, IC SOCKET, DIP, 14, OPEN, 123 SERIES, WRAPOST TAIL,0.3", 0.1" PIN SPCNG,3A
STANDRD SOLDER TAIL DIP SOCKET, 18 PINS, TIN/LEAD (93/7) OVER NICKEL
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount

Descriptions

Descriptions of Mill-Max 114-93-316-41-117000 provided by its distributors.

Conn DIP Socket SKT 16 POS 2.54mm Solder ST SMD Tube
Standrd Solder Tail Dip Socket/Tube |Mill-Max 114-93-316-41-117000
IC Socket, DIP16, 16 Contact(s)
DIP Low Profile Sockets 16P IC SKT TIN/GOLD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom