Mill-Max 114-43-316-41-117000

Conn DIP Socket SKT 16 POS 2.54mm Solder ST SMD Tube
$ 3.888
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 114-43-316-41-117000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.888
$ 4.66
Stock
2,039
26,384
Authorized Distributors
6
3
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Connector Type
-
-
Current Rating
3 A
3 A
Number of Contacts
-
16
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag

Descriptions

Descriptions of Mill-Max 114-43-316-41-117000 provided by its distributors.

Conn DIP Socket SKT 16 POS 2.54mm Solder ST SMD Tube
Standrd Solder Tail Dip Socket |Mill-Max 114-43-316-41-117000
STANDRD SOLDER TAIL DIP S LINEMIN100.00/PKGTYPET
IC & Component Sockets 16 PIN SMT SKT STUB TAIL 200uSn
IC Socket, DIP16, 16 Contact(s)

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom