Mill-Max 123-13-314-41-001000

Conn, IC Socket, DIP, 14, Open, 123 Series, Wrapost Tail, 0.3", 0.1" Pin Spcng, 3A
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 123-13-314-41-001000.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
-10.41%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn DIP Socket SKT 18 POS 2.54mm Wire Wrap ST Thru-Hole Tube
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
CONN IC SOCKET DIP 14 INTEGRAL DECOUPLING CAPACITOR OPEN 110 SERIES THRU-HOLE
TE Connectivity1-1825094-3
Socket, DIP; Dual Leaf; 14 Pos.; 0.100In.cen.; Thru Hole; 0.310In.; Ber. Copper; Gold
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount

Descriptions

Descriptions of Mill-Max 123-13-314-41-001000 provided by its distributors.

CONN, IC SOCKET, DIP, 14, OPEN, 123 SERIES, WRAPOST TAIL,0.3", 0.1" PIN SPCNG,3A
Conn DIP Socket SKT 14 POS 2.54mm Wire Wrap ST Thru-Hole Tube
DIP SOCKET, 14POS, THROUGH HOLE; No. of Contacts: 14Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 123 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Con
Dip Socket, 14 Position, Through Hole; Rango De Producto:Serie 123; Conector, Tipo:Dip Socket; Núm. De Contactos:14; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 123-13-314-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 123-13-314-41-001000 .