Mill-Max 123-13-316-41-001000

Socket DIP 16PINS 3-LEVEL Open Solderless Wrapost 0.3IN. Gold SMD 3A
$ 8.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 123-13-316-41-001000.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
+4.53%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn DIP Socket SKT 18 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Conn DIP Socket SKT 16 POS 2.54mm Solder ST SMD Tube
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
Conn DIP Socket SKT 20 POS 2.54mm Solder ST SMD Tube

Descriptions

Descriptions of Mill-Max 123-13-316-41-001000 provided by its distributors.

SOCKET DIP 16PINS 3-LEVEL OPEN SOLDERLESS WRAPOST 0.3IN. GOLD SMD 3A
Conn DIP Socket SKT 16 POS 2.54mm Wire Wrap ST Thru-Hole Tube
DIP SOCKET, 16POS, THROUGH HOLE; No. of Contacts: 16Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 123 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Con
Dip Socket, 16 Position, Through Hole; Rango De Producto:Serie 123; Conector, Tipo:Dip Socket; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 123-13-316-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 123-13-316-41-001000 .