Mill-Max 110-93-636-41-001000

36 Position Through Hole Open Frame DIP Socket Accepts .015-.025 Leads"
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-93-636-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 8.3
$ 5.603
Stock
4,158
508
Authorized Distributors
6
5
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
36
36
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Connector Type
-
-
Current Rating
3 A
3 A
Number of Contacts
36
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A

Descriptions

Descriptions of Mill-Max 110-93-636-41-001000 provided by its distributors.

36 Position Through Hole Open Frame DIP Socket Accepts .015-.025 Leads"
Conn DIP Socket SKT 36 POS 2.54mm Solder ST Thru-Hole Tube
STANDRD SOLDER TAIL SIP SOCKET, 36 PINS, TIN/LEAD (93/7) OVER NICKEL
Standrd Solder Tail Dip Socket |Mill-Max 110-93-636-41-001000
IC & Component Sockets 36 PIN STD SOLDER TAIL SKT 200u Sn
IC Socket, DIP36, 36 Contact(s)

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom