Mill-Max 110-93-328-41-001000

Conn IC Socket DIP 28 Open 110 Series Thru-hole 0.3" 0.1" Pin Spcng Straight 3A
$ 2.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-93-328-41-001000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+38.57%

Alternate Parts

Price @ 1000
$ 2.937
$ 2.881
Stock
35,227
27,589
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
28
28
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyethylene
PBT
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid Bag
TE Connectivity9-1437539-1
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5-1437536-6
500 SERIES DIP ECONOM, 528-AG11D-ES=SOCKET ASSEMBLY | TE Connectivity 5-1437536-6
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 28 Circuits, Tin (Sn) Plating
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Mill-Max 110-93-328-41-001000 provided by its distributors.

CONN IC SOCKET DIP 28 OPEN 110 SERIES THRU-HOLE 0.3" 0.1" PIN SPCNG STRAIGHT 3A
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
28 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
DIP Low Profile Sockets 28P TIN PIN GLD CONT
Decoupling Capacitor Dip Sockets-110-93-328-41-001000
IC Socket, DIP28, 28 Contact(s)
DIP SOCKET, 28POS, THROUGH HOLE; No. of Contacts: 28Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 110 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Con
Dip Socket, 28 Position, Through Hole Vertical; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:28; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado |Mill-Max 110-93-328-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110-93-328-41-001000 .