
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 5-1437536-6 | 0 | 425 | Bulk | 18h | |||||||
| Sager Electronics | 528-AG11D-ES | 0 | 425 | Tube | ||||||||
| Farnell | 5-1437536-6 | 0 | 425 | 4h | ||||||||
| Quest | 5-1437536-6 | 43 | 3h | |||||||||
| Freelance Electronics | 528-AG11D-ES | 90 | 22h |
Download datasheets and manufacturer documentation for TE Connectivity 5-1437536-6.
Download TE Connectivity 5-1437536-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 5-1437536-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 5-1437536-6.