Mill-Max 110-93-314-10-001000

Standard Pin Header, 14 Pins, Tin/lead (93/7) Over Nickel
$ 7.036
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-93-314-10-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 7.036
$ 2.445
Stock
12,787
2,058
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-
Connector Type
-
-
Current Rating
3 A
3 A
Number of Contacts
14
-
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5103308-7
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 34; 0.100 x 0.100 in.; 1 A
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag

Descriptions

Descriptions of Mill-Max 110-93-314-10-001000 provided by its distributors.

STANDARD PIN HEADER, 14 PINS, TIN/LEAD (93/7) OVER NICKEL
Selectively Loaded Dip Socket |Mill-Max 110-93-314-10-001000
IC & Component Sockets 14 PIN STD SOLDER TAIL SKT 200u Sn
Relay Socket, DIP4, 4 Contact(s)

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom