What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5103308-7

Header; Pin; Vertical; Copper Alloy; Thermoplastic; 34; 0.100 x 0.100 in.; 1 A

$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5103308-7.

TE Connectivity

Datasheet245 pages6 years ago

Sager Electronics

Newark

IHS

Master Electronics

Inventory History

3 month trend:
-43.10%

CAD Models

Download TE Connectivity 5103308-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HEADER CONN PCB PLUG 34 CONT THRU-HOLE 2500 SERIES BREAKAWAY FOUR-WALL GRAY 2A
80400031441 N2534-6002-Rb=34/Hdr/Lp/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
Amphenol Communications Solutions71918-134LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole, FCI Quickie
Amphenol Communications Solutions75869-106LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Amphenol Communications Solutions75869-306LF
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole T
TE Connectivity111825-7
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5103308-7 provided by its distributors.

Header; Pin; Vertical; Copper Alloy; Thermoplastic; 34; 0.100 x 0.100 in.; 1 A
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Pin Header; No. Of Contacts:34; Pitch Sp |Amp Te Connectivity 5103308-7.
CONN HEADER VERT 34POS 2.54MM / HEADER ASSY, VERTICAL, LOW PROFILE, AMP-LATCH
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity AMP-LATCH Header, 34-Ch, 2.54mm Pitch, 2-Row, Straight, PCB Mount, 5103308-7, Solder Termination, 1A, TH
HEADER, STRT 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
A/L LOW PRO HDR 34P VERT BLACK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5103308-7 | Internal Number: 5103308-7 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5103308-7.