Mill-Max 110-91-328-41-001000

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-91-328-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-25.93%

Alternate Parts

Price @ 1000
$ 6.95
$ 2.264
Stock
3,357
3,561
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Connector Type
-
-
Current Rating
3 A
3 A
Number of Contacts
28
28
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity5103308-7
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 34; 0.100 x 0.100 in.; 1 A
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag

Descriptions

Descriptions of Mill-Max 110-91-328-41-001000 provided by its distributors.

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
STANDARD SOCKET HEADER, 28 PINS, TIN/LEAD (93/7) OVER NICKEL
28 Position (2 x 14) 2.54 mm Pitch Through Hole Solder Tail Dip Socket
Standrd Solder Tail Dip Socket |Mill-Max 110-91-328-41-001000
IC & Component Sockets 28 PIN STD SOLDER TAIL SKT 200u Sn
IC Socket, DIP28, 28 Contact(s)
Solder Tab Socket Contact Beryllium Copper

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom