Mill-Max 110-43-322-41-105000

Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-43-322-41-105000
$ 9.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-322-41-105000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 9.96
$ 14.288
Stock
1
2,128
Authorized Distributors
3
4
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
22
22
Number of Rows
2
2
Mount
-
Surface Mount
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN IC SOCKET DIP 14 INTEGRAL DECOUPLING CAPACITOR OPEN 110 SERIES THRU-HOLE

Descriptions

Descriptions of Mill-Max 110-43-322-41-105000 provided by its distributors.

Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-43-322-41-105000
STANDRD SOLDER TAIL SIP SOCKET, 22 PINS, TIN (MATTE) OVER NICKEL
IC Socket, DIP22, 22 Contact(s)
STANDRD SOLDER TAIL DIP SOCKET
IC & Component Sockets 22P SMT SKT 200u Sn

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom