Mill-Max 110-43-314-41-105000

Standrd Solder Tail Dip Socket Rohs Compliant: Yes |Mill-Max 110-43-314-41-105000
$ 4.235
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-314-41-105000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.235
$ 9.41
Stock
2,445
2,614
Authorized Distributors
6
6
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
-
Connector Type
-
-
Current Rating
3 A
3 A
Number of Contacts
-
14
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity1658527-5
Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Automotive
TE Connectivity534206-7
14 Contact(S), Female, Straight Two Part Board Connector, Solder, Receptacle
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 14 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Solder, SSW Series, Phosphor Bronze
2.54mm Pitch C-Grid Receptacle, Surface Mount, Dual Row, Right-Angle, 14 Circuits

Descriptions

Descriptions of Mill-Max 110-43-314-41-105000 provided by its distributors.

Standrd Solder Tail Dip Socket Rohs Compliant: Yes |Mill-Max 110-43-314-41-105000
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
IC Socket, DIP14, 14 Contact(s)
IC & Component Sockets 14P SMD GULL-WING

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom