Molex 15-45-3514

2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 14 Circuits
$ 5.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-45-3514.

Sager Electronics

Datasheet2 pages9 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+226%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.048
$ 11.7
Stock
16,714
49,910
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
-
Surface Mount
Termination
SMD/SMT
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Polymer
Polymer
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pass Through,Push-Pull,Receptacle 2.54mm 2 14pin 5.2A 760nm SMD,P=2.54mm 17.78mm*7.04mm
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of Molex 15-45-3514 provided by its distributors.

2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 14 Circuits
Header Connector, pcb Mount, plug,14 Contacts, skt,0.1 Pitch Rohs Compliant: Yes |Molex 15-45-3514
Push-Pull,Receptacle 2.54mm 2 14pin 2.5A 380nm SMD,P=2.54mm 17.75mm*6.75mm
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry SMDC-Grid Tray
CONN, RCPT, 14POS, 2ROW, 2.54MM; Available until stocks are exhausted
RF Connector Accessories C-GRID 2.54MM REC VT SMT 2X07P
Pin & Sleeve Receptacle, 2.5 A, 250V AC, Black
CGRID VT SMT RCPT W/PEG 15'SAU 14CKT; A713950114
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015453514
  • 015453514
  • 15453514
  • A713950114