TE Connectivity 534206-7

14 Contact(S), Female, Straight Two Part Board Connector, Solder, Receptacle
$ 3.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534206-7.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.28%

CAD Models

Download TE Connectivity 534206-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.144
$ 1.936
Stock
12,368
65,019
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Elevated Socket, Push-Pull, 2.54mm, 2 Pos, 14-Pin, 5.2A, Tin, Black, TH, 18.29mm L × 4.95mm H
TE Connectivity / AMP5-534267-1
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, CES
Amphenol Communications Solutions71918-114LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Quickie
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions66956-007
VERT CARD CONN D/R 100C-66956-007 | Amphenol FCI (Amphenol CS) 66956007

Descriptions

Descriptions of TE Connectivity 534206-7 provided by its distributors.

14 Contact(S), Female, Straight Two Part Board Connector, Solder, Receptacle
Connector Number Of Contacts:14; Pitch S |Te Connectivity Amp 534206-7.
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Push-Pull Receptacle 2.54mm 2-Pos 14-Pin 2A 760nm Gold Black TH, 17.78mm L × 5.03mm H
Socket housing, 14 pole, pitch 2.54 mm, straight, black, 534206-7
VERTICAL PCB RECEPTACLE, 14 100/116, AMPMODU MOD II SERIES
CONN RECEPT 14POS .100 VERT DUAL
14 MODII VRT DR CE 100/115 Part Number: 534206-7 | Internal Number: 534206-7 | Alias Number: 010-5376-00 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534206-7.