Micron MT48LC8M16A2P-75L:G

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-75L:G.

IHS

Datasheet85 pages12 years ago

Verical

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Related Parts

DRAM Chip SDRAM 128M-Bit 16Mx8 3.3V 54-Pin TSOP-II
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II / IC SDRAM 128MBIT 143MHZ 54TSOP
128Mb £¨8M x 16£© 8Mx16 3V 120mA 3.6V 166MHz Parallel 16bit TSOP-54
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm
Dram, Sdr, 64Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A:J
32MB 16Mx16 3V 100mA 3.6V 133MHz LVTTL 16bit TSOP-54 , 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48LC8M16A2P-75L:G provided by its distributors.

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II
0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
8M X 16 SYNCHRONOUS DRAM 5.4 ns PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC8M16A2P-75 L:G
  • MT48LC8M16A2P-75 LG
  • MT48LC8M16A2P-75LG
  • MT48LC8M16A2P75 L:G
  • MT48LC8M16A2P75L:G
  • MT48LC8M16A2P75LG