Micron MT48LC8M16A2B4-6A AIT:L

DRAM Chip SDR SDRAM 128M-Bit 8Mx16 3.3V 54-Pin VFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2B4-6A AIT:L.

IHS

Datasheet86 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC8M16A2B4-6A AIT:L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.655
Stock
180,231
368,822
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2012-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-08-29
LTD Date2021-08-29

Related Parts

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II
DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TSOP-II
DRAM Chip SDR SDRAM 128M-Bit 16Mx8 3.3V 60-Pin FBGA

Descriptions

Descriptions of Micron MT48LC8M16A2B4-6A AIT:L provided by its distributors.

DRAM Chip SDR SDRAM 128M-Bit 8Mx16 3.3V 54-Pin VFBGA
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54
DRAM, SDRAM, 128Mb, x16, 54-ball VFBGA, RoHS
Micron SCT
IC DRAM 128MBIT PARALLEL 54VFBGA
Dram, 8M X 16Bit, -40 To 85Deg C; Dram Type:Sdr; Memory Configuration:8M X 16Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Vfbga; No. Of Pins:54Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT48LC8M16A2B4-6A AIT:L

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC8M16A2B4-6AAIT:L