ISSI IS42S16800F-7TL

DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16800F-7TL.

IHS

Datasheet62 pages6 years ago

HQonline

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download ISSI IS42S16800F-7TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.745
Stock
243,662
189,583
Authorized Distributors
0
1
Case/Package
TSSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
143 MHz
143 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

256Mb £¨16M x 16£© 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66
DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II
DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP

Descriptions

Descriptions of ISSI IS42S16800F-7TL provided by its distributors.

DRAM Chip SDRAM 128Mbit 8Mx16 3.3V 54-Pin TSOP-II
ISSI SDRAM, 128Mbit, TSOP, 16Bit, 8M x 16, 143MHz, 54
EAR99 Surface Mount Tray 8MX16 ic memory 143MHz 5.4ns 10.29mm 100mA
DDR SDRAM, 8Mx16, 3.3V, 4K, TSOP2-54,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC SDRAM 128MBIT 143MHZ 54TSOP
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
128M, 3.3V, Sdram, 8Mx16, 143Mhz, 54 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS42S16800F-7TL

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16800F7TL