Micron MT48LC16M8A2BB-6A AAT:L

DRAM Chip SDR SDRAM 128M-Bit 16Mx8 3.3V 60-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M8A2BB-6A AAT:L.

IHS

Datasheet86 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC16M8A2BB-6A AAT:L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2014-01-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-08-29
LTD Date2021-08-29

Related Parts

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
EAR99 Surface Mount Tape & Reel (TR) 8MX16 ic memory 143MHz 5.4ns 8mm 0.002A
128Mb £¨8M x 16£© 8Mx16 3V 100mA 3.6V 143MHz Parallel 16bit BGA 8mm*8mm*800¦Ìm
1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.2mm
IC SDRAM 512MBIT 400MHZ 60FBGA / DRAM Chip DDR2 SDRAM 512Mbit 64Mx8 1.8V 60-Pin FBGA

Descriptions

Descriptions of Micron MT48LC16M8A2BB-6A AAT:L provided by its distributors.

DRAM Chip SDR SDRAM 128M-Bit 16Mx8 3.3V 60-Pin FBGA
Synchronous DRAM, 16MX8, 5.4ns, CMOS, PBGA60
DRAM, SDRAM, 128Mb, x8, 60-ball FBGA, RoHS
Micron SCT
IC DRAM 128MBIT PARALLEL 60FBGA
Dram, 16M X 8Bit, -40 To 105Deg C; Dram Type:Sdr; Dram Density:128Mbit; Dram Memory Configuration:16M X 8Bit; Clock Frequency:166Mhz; Memory Case Style:Fbga; No. Of Pins:60Pins; Supply Voltage Nom:3.3V; Access Time:6Ns Rohs Compliant: Yes |Micron MT48LC16M8A2BB-6A AAT:L

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M8A2BB-6AAAT:L