Micron MT48LC64M8A2TG-75 IT:C

Obsolete 2007 Volatile Non-RoHS Compliant DRAM Memory -40C~85C TA 3V~3.6V 512Mb 64M x 8 5.4ns
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC64M8A2TG-75 IT:C.

IHS

Datasheet77 pages11 years ago

SHENGYU ELECTRONICS

Jameco

DigiKey

iiiC

CAD Models

Download Micron MT48LC64M8A2TG-75 IT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.434
$ 14.434
Stock
49,590
140,652
140,652
Authorized Distributors
0
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
512 Mb
512 Mb
512 Mb
Address Bus Width
15 b
15 b
15 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2000-05-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2014-02-28
LTD Date2015-10-31

Related Parts

IC SDRAM 512MBIT 143MHZ 54TSOP / DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II
DRAM Chip SDRAM 512M-Bit 64Mx8 3.3V 54-Pin TSOP-II
DRAM Chip SDRAM 512Mbit 64Mx8 3.3V 54-Pin TSOP-II T/R
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
512Mb £¨64M x 8£© 64Mx8 2.5V 230mA 2.7V 200MHz Parallel 8bit TSOP-66
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66

Descriptions

Descriptions of Micron MT48LC64M8A2TG-75 IT:C provided by its distributors.

Obsolete 2007 Volatile Non-RoHS Compliant DRAM Memory -40C~85C TA 3V~3.6V 512Mb 64M x 8 5.4ns
DRAM Chip SDRAM 512M-Bit 64Mx8 3.3V 54-Pin TSOP-II Tray
64MX8 SYNCH DRAM PLASTIC TSOP 3.3V C= REV Y27B<AZ
IC SDRAM 512MBIT 133MHZ 54TSOP
Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC64M8A2TG-75 ITC
  • MT48LC64M8A2TG-75IT:C
  • MT48LC64M8A2TG-75ITC
  • MT48LC64M8A2TG75 IT:C
  • MT48LC64M8A2TG75IT:C
  • MT48LC64M8A2TG75ITC