Micron MT46V64M8P-5B:J

512Mb £¨64M x 8£© 64Mx8 2.5V 230mA 2.7V 200MHz Parallel 8bit TSOP-66
$ 4.822
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46V64M8P-5B:J.

HQonline

Datasheet94 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-99.02%

CAD Models

Download Micron MT46V64M8P-5B:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date1999-02-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2027-06-30

Related Parts

EAR99 Surface Mount Tray 32MX16 ic memory 200MHz 700ps 22.22mm 230mA
EAR99 Surface Mount MT46V32M16 Tape & Reel (TR) ic memory 200MHz 700ps 10.16mm 536870912bit
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT
256Mb £¨16M x 16£© 16Mx16 2.3V 280mA 2.7V 166MHz Parallel 16bit TSOP-66
512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm

Descriptions

Descriptions of Micron MT46V64M8P-5B:J provided by its distributors.

512Mb £¨64M x 8£© 64Mx8 2.5V 230mA 2.7V 200MHz Parallel 8bit TSOP-66
DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP
EAR99 Surface Mount MT46V64M8 Tray ic memory 200MHz 700ps 22.22mm 230mA
DRAM, 64M X 8BIT, 0 TO 70DEG C; Available until stocks are exhausted
动态随机存取存储器, 64M X 8位, 0 至 70度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 512MBIT PARALLEL 66TSOP
DDR1 DRAM, 64MX8, 0.7ns, CMOS, PDSO66
Dram, 64M X 8Bit, 0 To 70Deg C; Dram Type:Ddr; Memory Configuration:64M X 8Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Tsop; No. Of Pins:66Pins; Supply Voltage Nom:2.6V; Ic Mounting:Surface Mount; Operating Temperature Min:0°Crohs Compliant: Yes |Micron Technology MT46V64M8P-5B:J

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46V64M8P5B:J