Micron MT48LC64M8A2P-75:C

64MB 64Mx8 3V 115mA 3.6V 133MHz Parallel 8bit TSOP-54 22.22mm*10.16mm*1.2mm
$ 14.434
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC64M8A2P-75:C.

IHS

Datasheet77 pages11 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.434
$ 34.284
Stock
143,627
186,652
Authorized Distributors
1
1
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
512 Mb
512 Mb
Address Bus Width
15 b
15 b
Access Time
5.4 ns
5.4 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2000-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-02-28
LTD Date2015-10-31

Descriptions

Descriptions of Micron MT48LC64M8A2P-75:C provided by its distributors.

64MB 64Mx8 3V 115mA 3.6V 133MHz Parallel 8bit TSOP-54 22.22mm*10.16mm*1.2mm
DRAM Chip SDRAM 512M-Bit 64Mx8 3.3V 54-Pin TSOP-II Tray
0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
Synchronous Dynamic Random Access Memory (SDRAM)
IC SDRAM 512MBIT 133MHZ 54TSOP
Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC64M8A2P-75 C
  • MT48LC64M8A2P-75-C
  • MT48LC64M8A2P-75C
  • MT48LC64M8A2P75:C
  • MT48LC64M8A2P75C