Micron MT48LC16M8A2P-6A AIT:L

128Mb £¨16M x 8£© 16Mx8 3V 100mA 3.6V 167MHz Parallel 8bit TSOP-54 22.22mm*10.16mm*1mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC16M8A2P-6A AIT:L.

IHS

Datasheet86 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC16M8A2P-6A AIT:L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
32Meg x 8, 16Meg x16 256Mb SYNCHRONOUS DRAM | IC DRAM 256M PARALLEL 54TSOP
256Mb £¨16M x 16£© 16Mx16 3V 160mA 3.6V 166MHz Parallel 16bit TSOP-54
128Mb £¨4M x 32£© 4Mx32 3V 120mA 3.6V 167MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1.2mm
128Mb £¨4M x 32£© 4Mx32 3V 120mA 3.6V 167MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1.2mm
256Mb £¨32M x 8£© 32Mx8 3V 100mA 3.6V 167MHz Parallel 8bit TSOP-54 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48LC16M8A2P-6A AIT:L provided by its distributors.

128Mb £¨16M x 8£© 16Mx8 3V 100mA 3.6V 167MHz Parallel 8bit TSOP-54 22.22mm*10.16mm*1mm
DRAM Chip SDRAM 128Mbit 16Mx8 3.3V Automotive 54-Pin TSOP-II
DRAM, SDRAM, 128Mb, x8, 54-pin TSOP, RoHS
Micron SCT
Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC16M8A2P-6AAIT:L
  • MT48LC16M8A2P6A AIT:L