Micron MT48LC4M32B2P-6A IT:L

128Mb £¨4M x 32£© 4Mx32 3V 120mA 3.6V 167MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1.2mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2P-6A IT:L.

IHS

Datasheet80 pages7 years ago

Micron SCT

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2012-02-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-31
LTD Date2023-01-31

Related Parts

DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
64Mb £¨2M x 32£© 2Mx32 3V 100mA 3.6V 166MHz Parallel 32bit TSOP-86
64Mb £¨2M x 32£© 2Mx32 3V 120mA 3.6V 167MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1mm
IC SDRAM 128MBIT 166MHZ 86TSOP / DRAM Chip SDRAM 128Mbit 4Mx32 3.3V 86-Pin TSOP-II T/R
512Mb £¨32M x 16£© 32Mx16 2.5V 230mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm
256Mb £¨16M x 16£© 16Mx16 2.5V 175mA 2.7V 200MHz Parallel 16bit TSOP-66 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48LC4M32B2P-6A IT:L provided by its distributors.

128Mb £¨4M x 32£© 4Mx32 3V 120mA 3.6V 167MHz Parallel 32bit TSOP-86 22.22mm*10.16mm*1.2mm
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive 86-Pin TSOP-II
EAR99 Surface Mount MT48LC4M32B2 Bulk ic memory 167MHz 5.4ns 10.16mm 134217728bit
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA60
DRAM, SDRAM, 128Mb, x32, 86-pin TSOP, RoHS
Micron SCT
IC DRAM 128M PARALLEL 86TSOP II
IC SDRAM 128MBIT 167MHZ 86TSOP
MT48LC4M32B2P-6AIT:L MICRON SOP
Dram, 4M X 32Bit, -40 To 85Deg C; Dram Type:Sdr; Memory Configuration:4M X 32Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Tsop; No. Of Pins:86Pins; Supply Voltage Nom:3.3V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron MT48LC4M32B2P-6A IT:L

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M32B2P-6A-IT:L
  • MT48LC4M32B2P-6AIT:L
  • MT48LC4M32B2P-6AITL
  • MT48LC4M32B2P6A IT:L
  • MT48LC4M32B2P6AIT:L
  • MT48LC4M32B2P6AITL