
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | MT48LC4M32B2P-6A:L | 119 | 1 | Tape & Reel | 20h | |||||||
| Win Source | WS-MT48LC4M32B2P-6A:L | 2,000 | 4 | 20h | ||||||||
| Worldway Electronics | MT48LC4M32B2P-6A:L | 40,963 | 7 | Tape & Reel | 19h | |||||||
| ICPartonline | MT48LC4M32B2P-6A:L | 26,879 | >1wk | |||||||||
| Classic Components | MT48LC4M32B2P-6A:L | 160 | 2d |
Download datasheets and manufacturer documentation for Micron MT48LC4M32B2P-6A:L.
Download Micron MT48LC4M32B2P-6A:L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Micron MT48LC4M32B2P-6A:L provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT48LC4M32B2P-6A:L.