Micron MT48H32M16LFB4-6 IT:C

512Mb £¨32M x 16£© 32Mx16 1.7V 100mA 1.95V 166MHz Parallel 16bit BGA 8mm*8mm*650¦Ìm
$ 6.329
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48H32M16LFB4-6 IT:C.

Inventory History

3 month trend:
+139%

CAD Models

Download Micron MT48H32M16LFB4-6 IT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V Automotive 60-Pin VFBGA Tray
DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V Automotive 60-Pin VFBGA
512Mb £¨32M x 16£© 32Mx16 1.7V 115mA 1.95V 200MHz Parallel 16bit VFBGA-60 9mm*8mm
512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm
IC SDRAM 512MBIT 143MHZ 54TSOP / DRAM Chip SDRAM 512Mbit 32Mx16 3.3V 54-Pin TSOP-II
512Mb £¨32M x 16£© 32Mx16 3V 150mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48H32M16LFB4-6 IT:C provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 1.7V 100mA 1.95V 166MHz Parallel 16bit BGA 8mm*8mm*650¦Ìm
DRAM Chip Mobile LPSDR SDRAM 512M-Bit 32Mx16 1.8V 54-Pin VFBGA T/R
DRAM, Mobile LPSDR, 512 Mbit, 32M x 16bit, 166 MHz, 54 Pins, VFBGA
DRAM, 32M X 16BIT, -40 TO 85DEG C; Available until stocks are exhausted
EAR99 Surface Mount MT48H32M16 Bulk ic memory 166MHz 5ns 8mm 0.00001A
Synchronous DRAM, 16MX32, 8.5ns, CMOS, PBGA90
DDR DRAM, 32MX16, 5ns, CMOS, PBGA54
MT48H32M16LFB4-6IT:C Micron FBGA
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 512MBIT PARALLEL 54VFBGA
Dram, 32M X 16Bit, -40 To 85Deg C; Dram Type:Mobile Lpsdr; Memory Configuration:32M X 16Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Vfbga; No. Of Pins:54Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:-Rohs Compliant: Yes |Micron Technology MT48H32M16LFB4-6 IT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48H32M16LFB4-6 IT:C.
  • MT48H32M16LFB4-6 ITC
  • MT48H32M16LFB4-6?IT:C
  • MT48H32M16LFB4-6IT:C
  • MT48H32M16LFB4-6ITC
  • MT48H32M16LFB46 ITC
  • MT48H32M16LFB46ITC