Micron MT46H32M16LFBF-5 IT:C

512Mb £¨32M x 16£© 32Mx16 1.7V 115mA 1.95V 200MHz Parallel 16bit VFBGA-60 9mm*8mm
$ 8.686
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H32M16LFBF-5 IT:C.

Upverter

Datasheet98 pages7 years ago
Datasheet96 pages12 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.12%

CAD Models

Download Micron MT46H32M16LFBF-5 IT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.28
Introduction Date2007-12-21
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

512Mb £¨32M x 16£© 32Mx16 1.7V 100mA 1.95V 166MHz Parallel 16bit BGA 8mm*8mm*650¦Ìm
DRAM Chip DDR2 SDRAM 512Mbit 128Mx4 1.8V 60-Pin FBGA T/R
512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT
DRAM Chip DDR SDRAM 512M-Bit 64Mx8 2.6V 66-Pin TSOP
512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm
Active Copper Silver Tin 3-STATE BOTTOM ic memory -40C~85C TA 1.7V 512Mb 0.025A

Descriptions

Descriptions of Micron MT46H32M16LFBF-5 IT:C provided by its distributors.

512Mb £¨32M x 16£© 32Mx16 1.7V 115mA 1.95V 200MHz Parallel 16bit VFBGA-60 9mm*8mm
IC SDRAM 512MBIT 200MHZ 60BGA / DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V 60-Pin VFBGA Tray
1.95 V 512 Mbit Parallel 200 MHz 5 ns SDRAM LPDDR4 Memory IC - VFBGA-60
DRAM, Mobile LPDDR, 512 Mbit, 32M x 16bit, 200 MHz, 60 Pins, VFBGA
EAR99 Surface Mount MT46H32M16 Tray ic memory 200MHz 5ns 8mm 0.00001A
DDR1 DRAM, 32MX16, 5ns, CMOS, PBGA60
MT46H32M16LFBF-5IT:C MICRON/23 BGA
IC DRAM 512MBIT PARALLEL 60VFBGA
SDRAM, 32M X 16BIT, -40 TO 85DEG C; DRAM Memory Configuration: 32M x 16bit; Memory Case Style: VFBGA; No. of Pins: 60Pins; IC Interface Type: Parallel; Access Time: 5ns; Page Size: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Dram, 32M X 16Bit, -40 To 85Deg C; Dram Type:Mobile Lpddr; Memory Configuration:32M X 16Bit; Clock Frequency Max:200Mhz; Ic Case/Package:Vfbga; No. Of Pins:60Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:-Rohs Compliant: Yes |Micron Technology MT46H32M16LFBF-5 IT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H32M16LFBF-5 IT.C
  • MT46H32M16LFBF-5 IT:C.
  • MT46H32M16LFBF-5 ITC
  • MT46H32M16LFBF-5-IT:C
  • MT46H32M16LFBF-5?IT:C
  • MT46H32M16LFBF-5IT:C
  • MT46H32M16LFBF-5ITC
  • MT46H32M16LFBF5 IT:C
  • MT46H32M16LFBF5IT:C
  • MT46H32M16LFBF5ITC