Micron MT46H32M16LFBF-6 AT:C

DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V Automotive 60-Pin VFBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT46H32M16LFBF-6 AT:C.

IHS

Datasheet96 pages12 years ago

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

512Mb £¨32M x 16£© 32Mx16 1.7V 100mA 1.95V 166MHz Parallel 16bit BGA 8mm*8mm*650¦Ìm
512Mb £¨32M x 16£© 32Mx16 2.3V 370mA 2.7V 166MHz Parallel 16bit TSOP-66 1.05mm
DRAM Chip DDR SDRAM 512M-Bit 32M x 16 2.5V 60-Pin TFBGA
DRAM Chip SDRAM 512M-Bit 32Mx16 3.3V 54-Pin TSOP-II

Descriptions

Descriptions of Micron MT46H32M16LFBF-6 AT:C provided by its distributors.

DRAM Chip Mobile LPDDR SDRAM 512Mbit 32Mx16 1.8V Automotive 60-Pin VFBGA Tray
DDR1 DRAM, 32MX16, 5ns, CMOS, PBGA60
IC DRAM 512MBIT PARALLEL 60VFBGA
Dram, 32M X 16Bit, -40 To 105Deg C; Dram Type:Mobile Lpddr; Memory Configuration:32M X 16Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Vfbga; No. Of Pins:60Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron Technology MT46H32M16LFBF-6 AT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT46H32M16LFBF-6AT:C
  • MT46H32M16LFBF6 AT:C
  • MT46H32M16LFBF6AT:C