Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT47H64M16NF-25E:M

Memory 1Gb (64M x 16) 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 SMD 12.5mm × 8mm × 1.1mm
$ 44.514
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H64M16NF-25E:M.

ODG (Origin Data Global)

Datasheet141 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MT47H64M16NF-25E:M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.514
$ 28.9
$ 28.9
Stock
575,804
762,479
762,479
Authorized Distributors
5
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
84
84
84
Memory Type
DDR2, SDRAM
DDR2 SDRAM, RAM
DDR2 SDRAM, RAM
Density
1 Gb
1 Gb
1 Gb
Address Bus Width
16 b
13 b
13 b
Access Time
400 ps
400 ps
400 ps
Frequency
400 MHz
-
-
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2014-02-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-01
LTD Date2027-09-01

Related Parts

DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin FBGA T/R
R-PBGA-B84 Surface Mount MT47H32M16 Bulk ic memory 400MHz 400ps 8mm 536870912bit
IC DRAM 1GBIT PAR 96FBGA SDRAM - DDR3L Memory IC 1Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)

Descriptions

Descriptions of Micron MT47H64M16NF-25E:M provided by its distributors.

Memory 1Gb (64M x 16) 1.7V 160mA 1.9V 400MHz Parallel 16bit FBGA-84 SMD 12.5mm × 8mm × 1.1mm
IC DRAM 1GBIT PARALLEL 84FBGA SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, FBGA, 84 Pins
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA Tray
Dram, Ddr2, 1Gbit, 64M X 16Bit; |Micron Technology MT47H64M16NF-25E:M
EAR99 Surface Mount MT47H64M16 Tray ic memory 400MHz 400ps 1.2mm 1Gb
DRAM, DDR2 SDRAM, 1Gb, x16, 84-ball FBGA, RoHS
Micron SCT
1Gb I-die DDR2 SDRAM 84 FBGA-MEMORY SDRA
DDR2 DRAM, 64MX16, 0.4ns, CMOS, PBGA84
8 X 12.50 MM, ROHS COMPLIANT, FBGA-84
DRAM, 64M X 16BIT, 0 TO 85DEG C; DRAM Type: DDR2; Memory Configuration: 64M x 16bit; Clock Frequency Max: 400MHz; IC Case / Package: TFBGA; No. of Pins: 84Pins; Supply Voltage Nom: 1.8V; IC Mounting: Surface 80AH8135

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M16NF-25:E:M
  • MT47H64M16NF-25E.M
  • MT47H64M16NF-25E:M.
  • MT47H64M16NF-25EM
  • MT47H64M16NF25E:M
  • MT47H64M16NF25EM