Micron MT47H64M16NF-25E AAT:M

Ddr Dram, 64MX16, 0.4NS, Cmos, PBGA84, 8 X 12.50 Mm, Rohs Compliant, FBGA-84
$ 14.18
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT47H64M16NF-25E AAT:M.

IHS

Datasheet150 pages4 years ago

Inventory History

3 month trend:
+340%

CAD Models

Download Micron MT47H64M16NF-25E AAT:M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.18
$ 6.006
$ 6.006
Stock
492,607
656,072
656,072
Authorized Distributors
5
6
6
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
84
84
84
Memory Type
DDR2 SDRAM, RAM
DDR2, SDRAM
DDR2, SDRAM
Density
1 Gb
1 Gb
1 Gb
Address Bus Width
13 b
16 b
16 b
Access Time
400 ps
400 ps
400 ps
Frequency
-
400 MHz
400 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2014-05-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-31
LTD Date2027-09-01

Related Parts

1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1Gb (128M x 8) 128Mx8 1.7V 120mA 1.9V 400MHz Parallel 8bit FBGA-60 10mm*8mm*1.2mm

Descriptions

Descriptions of Micron MT47H64M16NF-25E AAT:M provided by its distributors.

DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V Automotive 84-Pin FBGA Tray
DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, TFBGA, 84 Pins
动态随机存取存储器, 64M X 16位, -40 至 105度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
DRAM, 64M X 16BIT, -40 TO 105DEG C;
Dram, 64M X 16Bit, -40 To 105Deg C; Dram Type:Ddr2; Memory Configuration:64M X 16Bit; Clock Frequency Max:400Mhz; Ic Case/Package:Tfbga; No. Of Pins:84Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT47H64M16NF-25E AAT:M

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT47H64M16NF-25 EAAT:M
  • MT47H64M16NF-25E AATM
  • MT47H64M16NF-25EAAT:M
  • MT47H64M16NF25E AAT:M