Micron MT41K256M16TW-107 IT:P

1.45 V 4 Gbit Parallel 933 MHz 20 ns SMT V00H SDRAM DDR3L Memory IC - FBGA-96
$ 18.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT41K256M16TW-107 IT:P.

Farnell

Datasheet218 pages7 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MT41K256M16TW-107 IT:P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.397
$ 16.964
$ 16.964
Stock
1,637,151
1,640,664
1,640,664
Authorized Distributors
5
5
5
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
96
-
-
Memory Type
-
DDR3, SDRAM
DDR3, SDRAM
Density
4 Gb
4 Gb
4 Gb
Address Bus Width
15 b
15 b
15 b
Access Time
195 ps
195 ps
195 ps
Frequency
-
933 MHz
933 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
1.283 V
1.283 V
1.283 V
Max Supply Voltage
1.45 V
1.45 V
1.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 333MHz Parallel 16bit BGA 12.5mm*8mm*1mm
1Gb (32M x 32) 32Mx32 1.7V 150mA 1.95V 200MHz Parallel 32bit VFBGA-90 13mm*8mm*1mm
512Mb £¨16M x 32£© 16Mx32 1.7V 105mA 1.95V 166MHz Parallel 32bit BGA 13mm*8mm*650¦Ìm
DRAM Chip Mobile LPDDR SDRAM 512Mbit 16Mx32 1.8V Automotive 90-Pin VFBGA Tray
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 7.5ns 119-Pin BGA Tray
Synchronous Obsolete 3-STATE 1998 SRAM Memory 0C~70C TA 3.135V 4Mb 225mA

Descriptions

Descriptions of Micron MT41K256M16TW-107 IT:P provided by its distributors.

1.45 V 4 Gbit Parallel 933 MHz 20 ns SMT V00H SDRAM DDR3L Memory IC - FBGA-96
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin FBGA T/R/Tray
4GB 256Mx16 1.283V 130mA 1.45V 933MHz Parallel 16bit FBGA-96
DRAM, DDR3L, 4 Gbit, 256M x 16bit, 933 MHz, FBGA, 96 Pins
EAR99 Surface Mount Box 256MX16 ic memory 933MHz 20ns 8mm 4294967296bit
DRAM, DDR3 SDRAM, 4Gb, x16, 1.35V, 96-ball FBGA, RoHS
Micron SCT
DDR3L DRAM, 256MX16, 0.195ns, CMOS, PBGA96
DRAMs 4Gb 933MHz SDRAM-DDR3L FBGA96_14X8MM
DRAM DDR3 4Gbit 16 96/144 TFBGA 1 IT
IC 2GX16 DDR3L SDRAM 16 MEGX16X8 BANK
Dram, 256M X 16Bit, -40 To 95Deg C; Dram Type:Ddr3L; Memory Configuration:256M X 16Bit; Clock Frequency Max:933Mhz; Ic Case/Package:Tfbga; No. Of Pins:96Pins; Supply Voltage Nom:1.35V; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Micron Technology MT41K256M16TW-107 IT:P
SDRAM, 256M X 16BIT, -40 TO 95DEG C; DRAM Memory Configuration: 256M x 16bit; Memory Case Style: FBGA; No. of Pins: 96Pins; IC Interface Type: Parallel; Access Time: 1.07ns; Page Size: 2048Byte; Operating Temperature Min: -40°C; Operating Temperature Max: 95°C; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT41K256M16 TW-107IT:P
  • MT41K256M16 TW-107ITP
  • MT41K256M16TW-107 IT P
  • MT41K256M16TW-107 IT: P
  • MT41K256M16TW-107 IT:P.
  • MT41K256M16TW-107 ITP
  • MT41K256M16TW-107-IT:P
  • MT41K256M16TW-107?IT:P
  • MT41K256M16TW-107IT: P
  • MT41K256M16TW-107IT:P
  • MT41K256M16TW-107ITP
  • MT41K256M16TW107 IT:P
  • MT41K256M16TW107IT:P
  • MT41K256M16TW107ITP