Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71V3557S75BG

SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 7.5ns 119-Pin BGA Tray

$ 8.325
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 71V3557S75BG.

Renesas

Datasheet29 pages11 years ago
Datasheet29 pages11 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 71V3557S75BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.325
$ 6.66
Stock
211,301
187,316
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
119
119
Memory Type
RAM, SDR, SRAM
RAM, SRAM
Density
4.5 Mb
4.5 Mb
Address Bus Width
17 b
17 b
Access Time
7.5 ns
5 ns
Frequency
100 MHz
100 MHz
Interface
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-08-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

4.5Mb £¨128K x 36£© 128 k x 36 3.135V 210mA 3.465V 100MHz Parallel PBGA-119 14mm*22mm*2.15mm
SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 8.5ns 119-Pin BGA Tray
4.5Mb (128K x 36), 3.135V, 190mA, 3.465V, 87MHz, Parallel, PBGA-119, SMD, 14mm × 22mm × 2.15mm
Surface Mount CY7C1345 Tape & Reel (TR) SRAM - Synchronous SDR ic memory 100MHz 8ns 4Mb 3.6V
SRAM Chip Sync Quad 3.3V 4M-bit 128K x 36 4ns 119-Pin BGA Tray
Synchronous Obsolete 3-STATE 1998 SRAM Memory 0C~70C TA 3.135V 4Mb 225mA

Descriptions

Descriptions of Renesas 71V3557S75BG provided by its distributors.

SRAM Chip Sync Single 3.3V 4.5M-bit 128K x 36 7.5ns 119-Pin BGA Tray
Synchronous Active BALL 3-STATE (Memory Format) Memory 70C 3.465V 4.5Mb 275mA
3.3V 128Kx36 ZBT Synchronous Flow-Through SRAM with 3.3V I/O
4.5Mb (128K x 36) 128 k x 36 3.135V 275mA 3.465V 100MHz Parallel PBGA-119 SMD mount 14mm*22mm*2.15mm
ZBT SRAM, 128KX36, 7.5ns, CMOS, PBGA119
IC SRAM 4.5MBIT PARALLEL 119PBGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M