Micron MT48H16M32LFB5-6 IT:C

512Mb £¨16M x 32£© 16Mx32 1.7V 105mA 1.95V 166MHz Parallel 32bit BGA 13mm*8mm*650¦Ìm
$ 6.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48H16M32LFB5-6 IT:C.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT48H16M32LFB5-6 IT:C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

DRAM Chip Mobile LPDDR SDRAM 512Mbit 16Mx32 1.8V Automotive 90-Pin VFBGA Tray
1Gb (32M x 32) 32Mx32 1.7V 150mA 1.95V 200MHz Parallel 32bit VFBGA-90 13mm*8mm*1mm
512Mb £¨32M x 16£© 32Mx16 1.7V 250mA 1.9V 333MHz Parallel 16bit BGA 12.5mm*8mm*1mm
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive 90-Pin VFBGA
SRAM Chip Async Dual 1.8V 128K-bit 8K x 16 55ns 100-Pin VFBGA T/R
S-PBGA-B100 Surface Mount Tray 4KX16 ic memory 55ns 6mm 65536bit 1.7V

Descriptions

Descriptions of Micron MT48H16M32LFB5-6 IT:C provided by its distributors.

512Mb £¨16M x 32£© 16Mx32 1.7V 105mA 1.95V 166MHz Parallel 32bit BGA 13mm*8mm*650¦Ìm
DDR DRAM, 16MX32, 5ns, CMOS, PBGA90, 13 X 8 MM, GREEN, PLASTIC, VFBGA-90
DRAM Chip Mobile LPSDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA Tray
Active 3-STATE 2012 BOTTOM ic memory -40C~85C TA 1.7V 536870912bit 0.00001A
DRAM, 16M X 32BIT, -40 TO 85DEG C; Available until stocks are exhausted
DRAM MOBILE SDRAM 512M 16MX32 FBGA
IC DRAM 512MBIT PARALLEL 90VFBGA
IC SMD Mobile SDRAM 4Mbx32x4Banks 1 8V 6
Dynamic Random Access Memory (DRAM)
Dram, 16M X 32Bit, -40 To 85Deg C; Dram Type:Mobile Lpsdr; Memory Configuration:16M X 32Bit; Clock Frequency Max:166Mhz; Ic Case/Package:Vfbga; No. Of Pins:90Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount; Product Range:-Rohs Compliant: Yes |Micron Technology MT48H16M32LFB5-6 IT:C

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48H16M32LFB5-6 ITC
  • MT48H16M32LFB5-6-IT:C
  • MT48H16M32LFB5-6?IT:C
  • MT48H16M32LFB5-6IT:C
  • MT48H16M32LFB5-6ITC
  • MT48H16M32LFB56 IT:C
  • MT48H16M32LFB56IT:C