Micron MT25QU512ABB1EW9-0SIT

NOR Flash Serial-SPI 1.8V 512Mbit 512M/256M/128M X 1bit/2bit/4bit 5ns/6ns 8-Pin WPDFN
$ 11.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QU512ABB1EW9-0SIT.

Farnell

Datasheet100 pages8 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.19%

CAD Models

Download Micron MT25QU512ABB1EW9-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3.6 V 512 Mbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - WPDFN-8
NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, Serial, SPI, SOIC, 8 Pins
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8

Descriptions

Descriptions of Micron MT25QU512ABB1EW9-0SIT provided by its distributors.

NOR Flash Serial-SPI 1.8V 512Mbit 512M/256M/128M X 1bit/2bit/4bit 5ns/6ns 8-Pin WPDFN
2 V 512 Mbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - WPDFN-8
Surface Mount Tray 512MX1 FLASH - NOR ic memory 133MHz 8ms 2.8ms 512Mb 1.7V
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 8 Pins, W-PDFN-EP
FLASH MEMORY, 512MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:512Mbit; Flash Memory Configuration:128M x 4bit; IC Interface Type:SPI; Memory Case Style:WPDFN-EP; No. of Pins:8Pins; Clock Frequency:166MHz

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QU512ABB1EW9-0SIT.