Microchip SST25VF010A-33-4C-SAE

Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, Serial, SPI, SOIC, 8 Pins
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF010A-33-4C-SAE.

Augswan

Datasheet28 pages14 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+11.00%

CAD Models

Download Microchip SST25VF010A-33-4C-SAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-01
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
Serial Flash, 2.7 - 3.6 V, 512 Kbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 9ns 8-Pin SOP
MX25U Series 2 V 16 Mb (2M x 8) 104 MHz SMT SPI Serial Flash - SOP-8

Descriptions

Descriptions of Microchip SST25VF010A-33-4C-SAE provided by its distributors.

Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, Serial, SPI, SOIC, 8 Pins
Serial Flash, 2.7 - 3.6 V, 1 Mbit, 33 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N Tube
1Mb £¨128K x 8£© 128 k x 8 2.7V 10mA 3.6V 33MHz SPI 8bit SOIC-8 5mm*4mm*1.5mm
SST25VF Series 1 Mbit 128 K x 8 Surface Mount SPI Serial Flash - SOIC-8
EEPROM, 1MX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
MEMORY, FLASH, 1MBIT, SPI, 8SOIC; Memory Type:Flash; Memory Size:1Mbit; Memory Configuration:128K x 8; Interface Type:Serial, SPI; Clock Frequency:33MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Interface:SPI; Memory Configuration:128K x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF010A-33-4C-SAE.
  • SST25VF010A33-4C-SAE