Micron MT25QL01GBBB1EW9-0SIT

NOR Flash Serial-SPI 3V/3.3V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 6ns 8-Pin WPDFN EP
$ 22.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL01GBBB1EW9-0SIT.

Micron SCT

Datasheet95 pages7 years ago

IHS

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MT25QL01GBBB1EW9-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-08-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 8-Pin W-PDFN EP Tray
Surface Mount Tray 64MX4 FLASH - NOR ic memory 133MHz 6.5ns 1.27mm 0.0001A
NOR Flash Serial-SPI 3V/3.3V 16Mbit 2M x 8bit 7ns 8-Pin SOIC N Tray

Descriptions

Descriptions of Micron MT25QL01GBBB1EW9-0SIT provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 6ns 8-Pin WPDFN EP
3.6 V 1 Gbit 133 MHz SPI-Quad Surface Mount FLASH - NOR Memory IC - WPDFN-8
Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, 8 Pins, W-PDFN-EP
Surface Mount Bulk 1GX1 FLASH - NOR ic memory 133MHz 6ns 6mm 1Gb
NOR Flash, MT25Q, 1Gb, 2.7V-3.6V, 133 MHz, W-PDFN-8, RoHS
Micron SCT
128MB 128 M x 8 2.7V 50mA 3.6V 133MHz SPI 8bit WDFN-8 6mm*8mm*750¦Ìm
IC WT25Q Serial Flash 1Gb Multi I/O
FLASH MEMORY, 1GBIT, -40 TO 85DEG C;
IC FLASH 1GBIT SPI 133MHZ 8WPDFN
Flash Memory, 1Gbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Configuration:256M X 4Bit; Interfaces:Spi; Ic Case/Package:Wpdfn-Ep; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron Technology MT25QL01GBBB1EW9-0SIT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC