Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Micron MT25QL256ABA1EW7-0SIT

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 8-Pin W-PDFN EP Tray
$ 33.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT25QL256ABA1EW7-0SIT.

ODG (Origin Data Global)

Datasheet97 pages8 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.69%

CAD Models

Download Micron MT25QL256ABA1EW7-0SIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-10-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NOR Flash Serial-SPI 3V 256Mbit 256M x 1 8-Pin WSON Tray
FL-S Series 256 Mb (32 M x 8) 3.6V 133MHz Non-Volatile SPI Flash Memory - WSON-8
Flash Memory; S25FL256SAGNFI000; INFINEON TECHNOLOGIES; FLASH; Serial; 3.6 V; 2.7 V

Descriptions

Descriptions of Micron MT25QL256ABA1EW7-0SIT provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 8-Pin W-PDFN EP Tray
IC FLASH 256MBIT SPI 8WPDFN FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x5)(MLP8)
256Mb (32M x 8) 32M x 8 2.7V 35mA 3.6V 133MHz SPI-Quad I/O 8bit WDFN-8 SMD 5mm × 6mm × 750μm
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, MLP, 8 Pins
NOR Flash, MT25Q, 256Mb, 2.7V-3.6V, 133 MHz, W-PDFN-8, RoHS
Micron SCT
Flash Memory, 256Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron Technology MT25QL256ABA1EW7-0SIT
IC 256M-BIT FLASH MEMORY NOR 8MS 3V 8-PD
IC FLASH 256M SPI 133MHZ 8WPDFN
IC MTR DRVR BIPLR 8.2-45V 28SSOP
FLASH MEMORY, 256MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:256Mbit; Flash Memory Configuration:64M x 4bit; IC Interface Type:SPI; Memory Case Style:WPDFN-EP; No. of Pins:8Pins; Clock Frequency:133MHz

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT25QL256ABA1EW7-0SIT.