Infineon S25FL256SAGNFI010

Surface Mount Tray 64MX4 FLASH - NOR ic memory 133MHz 6.5ns 1.27mm 0.0001A
$ 3.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL256SAGNFI010.

Newark

Datasheet165 pages3 years ago

IHS

element14 APAC

Augswan

Cypress Semiconductor

Inventory History

3 month trend:
-10.96%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 8-Pin W-PDFN EP Tray
NOR Flash Serial-SPI 1.8V 256Mbit 256M x 1bit 8-Pin WSON EP Tray
TAPE AND REEL / 256-MBIT 1.8V MIRRORBIT SERIAL FLASH MEMORY WITH MULTI-I/O, WSON6X8 PACKAGE
S25FS Series 256 Mb (32 M x 8) 133 MHz MirrorBit® Flash Non-Volatile Memory

Descriptions

Descriptions of Infineon S25FL256SAGNFI010 provided by its distributors.

Surface Mount Tray 64MX4 FLASH - NOR ic memory 133MHz 6.5ns 1.27mm 0.0001A
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray
S25FL256S Series 3.6 V 256 Mb (32 M x 8) Industrial Grade Serial Flash - WSON-8
Serial NOR Flash Memory, 256 Mbit Density, WSON-8, RoHS
Cypress Semiconductor SCT
IC FLASH 256MBIT SPI/QUAD 8WSON
32MB 2.7V 100mA 3.6V 133MHz SPI Multi-I/O
芯片, 闪存存储器, 256MB, WSON-8;
Flash Memory, 256Mbit, 85Deg C, Wson-8; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256SAGNFI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005658195