Microchip USB3327C-GL-TR

27MHZ Usb 2.0 Ulpi Phy in Wlcs Package 25 Wlcsp 1.97X1.97X0.57MM T/r Rohs Compliant: Yes
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3327C-GL-TR.

Microchip

Datasheet70 pages11 years ago
Datasheet5 pages23 years ago

Augswan

Inventory History

3 month trend:
-0.04%

CAD Models

Download Microchip USB3327C-GL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-07
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Industrys Smallest Hi-Speed USB Transceiver with 1.8V ULPI Interface
Industrys Smallest Hi-Speed USB Transceiver with 1.8V ULPI Interface
Industrys Smallest Hi-Speed USB Transceiver with Single Supply Operation
Texas InstrumentsTUSB1210BRHBT
e4 TUSB1210 Tape & Reel (TR) USB 2.0 interface receiver 3.6V 1mm 480Mbps -40C~85C
Texas InstrumentsHD3SS3212RKSR
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN 0 to 70
Texas InstrumentsHD3SS3212IRKSR
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85

Descriptions

Descriptions of Microchip USB3327C-GL-TR provided by its distributors.

27MHZ Usb 2.0 Ulpi Phy in Wlcs Package 25 Wlcsp 1.97X1.97X0.57MM T/r Rohs Compliant: Yes
e1 USB3327 Tape & Reel (TR) USB 2.0 interface receiver 1.8V 27.5mA 0.62mm 480Mbps
Hi-Speed USB Transceiver with 1.8V ULPI Interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.