Microchip USB3330E-GL-TR

Industrys Smallest Hi-Speed USB Transceiver with Single Supply Operation
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3330E-GL-TR.

Microchip

Datasheet85 pages11 years ago
Datasheet6 pages24 years ago

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.20%

CAD Models

Download Microchip USB3330E-GL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-05-15
Country of AssemblySouth Korea
Country of FabricationN/A
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 3 months ago)

Related Parts

Industrys Smallest Hi-Speed USB Transceiver with Single Supply Operation
MicrochipUSB3320C-EZK
Microchip USB3320C-EZK; USB Transceiver; USB 2.0 at 480Mbit/s; 32-Pin QFN
Industrys Smallest Hi-Speed USB Transceiver with 1.8V ULPI Interface
Texas InstrumentsSN65LVDT352PWR
Quad receiver with -4 to 5-V common-mode range 24-TSSOP -40 to 85
Texas InstrumentsTUSB1210BRHBT
e4 TUSB1210 Tape & Reel (TR) USB 2.0 interface receiver 3.6V 1mm 480Mbps -40C~85C
Texas InstrumentsHD3SS3212RKSR
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN 0 to 70

Descriptions

Descriptions of Microchip USB3330E-GL-TR provided by its distributors.

Industrys Smallest Hi-Speed USB Transceiver with Single Supply Operation
Usb Interf, Usb Phy Transceiver, Usb 2.0; |Microchip Technology USB3330E-GL-TR
IC, MULTI-FREQ USB 2.0 ULPI PHY, 25WLCSP; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: WLCSP; No. of Pins: 25Pins; Data Rate: 480Mbps; No. of Ports: 1 Port; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Ports: 1Ports; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.6V to 2V, 3V to 3.6V; USB Type: Transceiver

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.