Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB1210BRHBT

e4 TUSB1210 Tape & Reel (TR) USB 2.0 interface receiver 3.6V 1mm 480Mbps -40C~85C
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1210BRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-15.11%

CAD Models

Download Texas Instruments TUSB1210BRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 2.436
$ 2.436
Stock
560,694
520,480
520,480
Authorized Distributors
4
4
4
Case/Package
VQFN
VQFN
VQFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
USB
USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
-
1
1
Max Supply Voltage
4.8 V
4.8 V
4.8 V
Min Supply Voltage
2.7 V
1.71 V
1.71 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1210BRHBT.

Related Parts

Ic, Usb 2.0 Phy 19.2Mhz Xtal/Clk, 32Vqfn; |Microchip Technology USB3370B-EZK-TR
Texas InstrumentsTRS3243EIRHBR
Triple Transmitter, Quint Receiver, RS-232, 32-Pin VQFN EP, T/R
Texas InstrumentsMAX3243ECRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
Texas InstrumentsTRS3243ECRHBR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface receiver 5V 1mA 71.809342mg 150ns
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28

Descriptions

Descriptions of Texas Instruments TUSB1210BRHBT provided by its distributors.

e4 TUSB1210 Tape & Reel (TR) USB 2.0 interface receiver 3.6V 1mm 480Mbps -40C~85C
High-speed 480-Mbps USB 2.0 OTG transceiver 32-VQFN -40 to 85
Standalone USB Transceiver Chip Silicon | IC TXRX USB 2.0 ULPI 32QFN
USB Transceiver 1TR 1.5Mbps/12Mbps/480Mbps 32-Pin VQFN EP T/R
TRANSCEIVER, USB, 480MBPS, QFN-32; Type USB IC: Transceiver USB OTG; Standard USB: USB 2.0; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 4.8V; Type de boîtier d'interface: QFN; Nombre de broches: 32Broche(s);
Transceiver, Usb, 480Mbps, Qfn-32; Usb Ic Type:Usb Otg Transcevier; Usb Standard:Usb 2.0; Supply Voltage Min:2.7V; Supply Voltage Max:4.8V; Interface Case Style:Qfn; No. Of Pins:32Pins; Data Rate:480Mbps; No. Of Ports:-; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TUSB1210BRHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB1210BRHBT .