Microchip TVS310

Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip Technology TVS310
$ 9.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TVS310.

Microchip

Datasheet4 pages30 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyUnited States of America
Country of FabricationUnited States of America
Country of OriginUnited States of America
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 150W, 13V V(RWM), Unidirectional, 1 Element, Silicon
MicrochipTVS312
Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip Technology TVS312
ESD protection diodes / TVS diodes; VISHAY; MSP5.0A-M3/89A; 13.4 V; 75 A; 5 V; 6.4 V - 7.07 V
LittelfuseSMF12A
TVS Diodes & ESD Suppressors; SMF12A; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
Diodes Inc.DFLT12A-7
TVS Diode Single Uni-Dir 12V 1.125KW 2-Pin PowerDI 123 T/R / TVS DIODE 12VWM POWERDI123

Descriptions

Descriptions of Microchip TVS310 provided by its distributors.

Uni-Directional Tvs A-Body Rohs Compliant: Yes |Microchip Technology TVS310
Diode TVS Single 10V 150W 2-Pin Case A Bag
16.8V Clamp 8.9A (8/20µs) Ipp Tvs Diode Through Hole Axial

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.