Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MSMP10A-M3/89A

Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon

$ 0.089
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MSMP10A-M3/89A.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-4.91%

CAD Models

Download Vishay MSMP10A-M3/89A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 150W, 13V V(RWM), Unidirectional, 1 Element, Silicon
ESD protection diodes / TVS diodes; VISHAY; MSP5.0A-M3/89A; 13.4 V; 75 A; 5 V; 6.4 V - 7.07 V
LittelfuseSMF12A
TVS Diodes & ESD Suppressors; SMF12A; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
SMF Series 200 W 21.5 Vcl Uni-Directional ESD Protection TVS Diode - DO-219AB
LittelfuseSMF13A
Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMF11A
SMF Series 13.5 V Uni-Directional Surface Mount TVS Diode - SOD-123F

Descriptions

Descriptions of Vishay MSMP10A-M3/89A provided by its distributors.

Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 10V 150W 2-Pin Micro SMP T/R
TVS-DIODE UNI 150W 12V MicroSMP
150W 8.8A 17V 11.1V DO-219AD-2 SMD mount 730μm(height)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSMP10A-M3\89A